Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No299PCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95H8677
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.230 |
Price for:Each
Minimum: 1
Multiple: 1
$56.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No299PCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95H8677
Technical Datasheet
Blade Length43.75mm
Scissor TypeKevlar
Blade Length - Metric44.45mm
Overall Length - Metric139.7mm
Blade Length - Imperial1.75"
Overall Length - Imperial5.5"
Handle Material-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Blade Length
43.75mm
Blade Length - Metric
44.45mm
Blade Length - Imperial
1.75"
Handle Material
-
SVHC
No SVHC (27-Jun-2024)
Scissor Type
Kevlar
Overall Length - Metric
139.7mm
Overall Length - Imperial
5.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
