Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No31-SA-CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95H8725
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.950 |
| 5+ | $102.830 |
| 10+ | $100.760 |
| 25+ | $98.670 |
| 50+ | $93.700 |
| 100+ | $91.830 |
| 250+ | $89.950 |
Price for:Each
Minimum: 1
Multiple: 1
$110.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No31-SA-CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95H8725
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip Type45° Bent, Pointed
Overall Length112.5mm
Tip StyleStyle 31
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tweezer Type
Precision
Overall Length
112.5mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
45° Bent, Pointed
Tip Style
Style 31
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
