Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXCELTA |
|---|---|
| Manufacturer Part No | 330DCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 95H8730 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.490 |
| 5+ | $10.650 |
| 10+ | $10.440 |
| 25+ | $10.220 |
| 50+ | $9.700 |
| 100+ | $9.510 |
| 250+ | $9.310 |
Price for:Each
Minimum: 1
Multiple: 1
$11.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXCELTA |
|---|---|
| Manufacturer Part No | 330DCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 95H8730 |
| Technical Datasheet | |
| Scriber / Probe Type | Hook Probe |
| Overall Length | 150mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
Fine hook tip stainless steel probe with standard handle has 10 mil tip.
- Overall length is 6”
- 0.5 radius hook tip angle
Technical Specifications
| Scriber / Probe Type | Hook Probe |
|---|---|
| Product Range | - |
| Overall Length | 150mm |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
