Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.050 |
Price for:Each
Minimum: 1
Multiple: 1
$9.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No331ACopy
Newark Part No.95H8732
Technical Datasheet
Scriber / Probe TypeStraight Probe
Overall Length75mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Fine straight stainless steel probe has 10 mil tip and is designed for work under magnification.
- Overall length is 3”
- Straight mini fine tip
Technical Specifications
Scriber / Probe Type
Straight Probe
Product Range
-
Overall Length
75mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
