Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No334Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95H8740
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $108.430 |
| 5+ | $100.490 |
| 10+ | $98.460 |
| 25+ | $96.430 |
| 50+ | $91.560 |
| 100+ | $89.730 |
| 250+ | $87.890 |
Price for:Each
Minimum: 1
Multiple: 1
$108.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No334Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95H8740
Technical Datasheet
Scriber / Probe TypeDual Ended Probe
Overall Length137.5mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
11 piece full set precision double-ended angled and curved stainless steel probes are made of hardened stainless steel.
- Overall length is 5.5”
Technical Specifications
Scriber / Probe Type
Dual Ended Probe
Product Range
-
Overall Length
137.5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
