Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No35A-ESDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.34P7663
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
| 10+ | $5.400 |
| 25+ | $5.180 |
| 50+ | $4.930 |
| 100+ | $4.830 |
| 250+ | $4.730 |
| 500+ | $4.630 |
| 1000+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No35A-ESDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.34P7663
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Flat
Overall Length112.5mm
Tip StyleStyle 35A
Tweezer Body MaterialPlastic Body
Tweezer Tip MaterialPlastic Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tweezer Type
Precision
Overall Length
112.5mm
Tweezer Body Material
Plastic Body
Product Range
-
Tweezer Tip Type
Straight, Flat
Tip Style
Style 35A
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
