Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.720 |
Price for:Each
Minimum: 1
Multiple: 1
$15.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No35PHCopy
Newark Part No.95H8786
Technical Datasheet
Jaw TypeStraight Nose, Serrated Jaw
MaterialStainless Steel
Overall Length - Imperial5"
Overall Length - Metric125mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jaw Type
Straight Nose, Serrated Jaw
Overall Length - Imperial
5"
Product Range
-
Material
Stainless Steel
Overall Length - Metric
125mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 35PH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
