Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No39PHCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26Y6085
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.350 |
| 5+ | $24.850 |
| 10+ | $24.350 |
| 25+ | $23.830 |
| 50+ | $23.320 |
| 100+ | $22.820 |
| 250+ | $22.320 |
Price for:Each
Minimum: 1
Multiple: 1
$25.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No39PHCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26Y6085
Technical Datasheet
Jaw TypeStraight Nose, Serrated Jaw
MaterialStainless Steel
Overall Length - Imperial8"
Overall Length - Metric200mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jaw Type
Straight Nose, Serrated Jaw
Overall Length - Imperial
8"
Product Range
-
Material
Stainless Steel
Overall Length - Metric
200mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
