Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXCELTA |
|---|---|
| Manufacturer Part No | 51-TCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 21M8470 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.460 |
| 5+ | $41.220 |
| 10+ | $39.890 |
| 25+ | $38.210 |
| 50+ | $37.440 |
| 100+ | $36.680 |
| 250+ | $35.910 |
Price for:Each
Minimum: 1
Multiple: 1
$44.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXCELTA |
|---|---|
| Manufacturer Part No | 51-TCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 21M8470 |
| Technical Datasheet | |
| Overall Length | 7" |
| Cutting Capacity Max | 0.38" |
| For Use With | Plastic Tubing and Soft Cables |
| Blade Edge | Shear |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Overall Length | 7" |
|---|---|
| For Use With | Plastic Tubing and Soft Cables |
| Product Range | - |
| Cutting Capacity Max | 0.38" |
|---|---|
| Blade Edge | Shear |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
