Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No5A-SA-PI-ETCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13J0219
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.350 |
Price for:Each
Minimum: 1
Multiple: 1
$52.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No5A-SA-PI-ETCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13J0219
Technical Datasheet
Tweezer TypePrecision, ESD Safe
Tweezer Tip Type10° Bent, Pointed
Overall Length125mm
Tip StyleStyle 5A
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tweezer Type
Precision, ESD Safe
Overall Length
125mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
10° Bent, Pointed
Tip Style
Style 5A
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
