Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No7-CO-ETCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95H9322
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $319.280 |
| 5+ | $295.950 |
| 10+ | $286.440 |
| 25+ | $274.340 |
| 50+ | $268.860 |
Price for:Each
Minimum: 1
Multiple: 1
$319.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No7-CO-ETCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95H9322
Technical Datasheet
Tweezer TypePrecision, ESD Safe
Tweezer Tip TypeCurve, Pointed
Overall Length131.25mm
Tip StyleStyle 7
Tweezer Body MaterialCobalt Alloy Body
Tweezer Tip MaterialCobalt Alloy Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tweezer Type
Precision, ESD Safe
Overall Length
131.25mm
Tweezer Body Material
Cobalt Alloy Body
Product Range
-
Tweezer Tip Type
Curve, Pointed
Tip Style
Style 7
Tweezer Tip Material
Cobalt Alloy Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
