Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No7-TACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95H9337
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $155.860 |
| 5+ | $144.470 |
| 10+ | $141.540 |
| 25+ | $138.610 |
| 50+ | $131.630 |
| 100+ | $129.000 |
Price for:Each
Minimum: 1
Multiple: 1
$155.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No7-TACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95H9337
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip Type55° Curve, Pointed
Overall Length112.5mm
Tip StyleStyle 7
Tweezer Body MaterialTitanium Alloy Body
Tweezer Tip MaterialTitanium Alloy Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tweezer Type
Precision
Overall Length
112.5mm
Tweezer Body Material
Titanium Alloy Body
Product Range
-
Tweezer Tip Type
55° Curve, Pointed
Tip Style
Style 7
Tweezer Tip Material
Titanium Alloy Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
