Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXCELTA |
|---|---|
| Manufacturer Part No | 90EICopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 95H9468 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $150.790 |
| 5+ | $139.780 |
| 10+ | $135.280 |
| 25+ | $129.570 |
| 50+ | $126.980 |
| 100+ | $124.390 |
Price for:Each
Minimum: 1
Multiple: 1
$150.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXCELTA |
|---|---|
| Manufacturer Part No | 90EICopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 95H9468 |
| Technical Datasheet | |
| Cutter Type | Angled Head |
| Overall Length | 4.75" |
| Cut Type | Optimum Flush |
| Cutting Capacity Max | 0.036" |
| Cutting Edge Hardness | - |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Cutter Type | Angled Head |
|---|---|
| Cut Type | Optimum Flush |
| Cutting Edge Hardness | - |
| SVHC | No SVHC (27-Jun-2024) |
| Overall Length | 4.75" |
|---|---|
| Cutting Capacity Max | 0.036" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
