Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXCELTA |
|---|---|
| Manufacturer Part No | 9241ECopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 12T9209 |
| Product Range | Lazer Line Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.560 |
| 5+ | $88.940 |
| 10+ | $86.840 |
| 25+ | $84.700 |
| 50+ | $82.120 |
| 100+ | $80.120 |
| 250+ | $79.000 |
Price for:Each
Minimum: 1
Multiple: 1
$91.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXCELTA |
|---|---|
| Manufacturer Part No | 9241ECopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 12T9209 |
| Product Range | Lazer Line Series |
| Technical Datasheet | |
| Cutter Type | Round Head |
| Overall Length | 4.5" |
| Cut Type | Full Flush |
| Cutting Capacity Max | 0.04" |
| Cutting Edge Hardness | 65° |
| Product Range | Lazer Line Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Cutter Type | Round Head |
|---|---|
| Cut Type | Full Flush |
| Cutting Edge Hardness | 65° |
| SVHC | No SVHC (27-Jun-2024) |
| Overall Length | 4.5" |
|---|---|
| Cutting Capacity Max | 0.04" |
| Product Range | Lazer Line Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
