Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part NoDN-7-SA-SECopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.64M2440
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.340 |
| 5+ | $26.260 |
| 10+ | $25.730 |
| 25+ | $25.200 |
| 50+ | $23.930 |
| 100+ | $23.450 |
| 250+ | $22.970 |
Price for:Each
Minimum: 1
Multiple: 1
$28.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part NoDN-7-SA-SECopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.64M2440
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip Type45° Curve, Pointed
Overall Length112.5mm
Tip StyleStyle 7
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tweezer Type
Precision
Overall Length
112.5mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
45° Curve, Pointed
Tip Style
Style 7
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
