Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDCP42Copy
Newark Part No.47X3271
Also Known AsGTIN UPC EAN: 793950384213
Your Part Number
No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDCP42Copy
Newark Part No.47X3271
Also Known AsGTIN UPC EAN: 793950384213
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max42V
Output Current Min0A
Output Current Max10A
Power Rating160W
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The DCP42 is a single-output Continuous Switching Power Supply with USB. It offers high efficiency electrical power conversion for greater energy conservation and lighter weight. It constantly calculates and adjusts the voltage and current limit points according to available maximum power (160W). The continuous switching power supply offers high efficiency electrical power conversion for greater energy conservation and lighter weight.
- Dual action rotary encoder control with push knob for fine and coarse tuning
- Remote control for programming, output voltage/current, ON/OFF using supplied software, driver & USB
- Three onboard user-defined voltage/current pre-sets
- Store 20 pre-sets with up to 999 cycles each on a PC via USB and supplied software
- Software also includes DC ramp and waveform generator
- Power supply, power cord, software and USB cable
Applications
Test & Measurement, Industrial, Power Management
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
160W
Supply Voltage Max
264VAC
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
42V
Output Current Max
10A
Supply Voltage Min
90VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
