Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEN100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47X1733
Also Known AsGTIN UPC EAN: 793950441114
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $502.000 |
| 5+ | $473.350 |
| 10+ | $452.030 |
| 25+ | $425.540 |
| 50+ | $397.530 |
Price for:Each
Minimum: 1
Multiple: 1
$502.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEN100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47X1733
Also Known AsGTIN UPC EAN: 793950441114
Technical Datasheet
Operating Frequency-
Accuracy dB-
Operating Range Min-
Operating Range Max-
Current Consumption-
Meter Display TypeLCD
External Height120mm
External Width45mm
External Depth20mm
Weight160g
Product Range-
SVHCTo Be Advised
Product Overview
The EN100 is a compact Hygro-Thermo-Anemometer with light sensor. This 11-in-1 environmental meter is for indoor and outdoor conditions. It has built in light sensor measures light level and auto-rotating display depending on selected function. Also measures air velocity, air flow, temperature, humidity, wet bulb, dew point, heat index, wind chill, barometric pressure and altitude.
- Field replaceable low friction vane wheel improves air velocity accuracy
- Backlit LCD display (auto-OFF after 5 seconds)
- Data hold, auto power-OFF, auto-rotating display depending on function
Applications
Test & Measurement, Industrial, Sensing & Instrumentation
Contents
Hygro-thermo-anemometer, Built-in multiparameter sensors, Wrist strap and CR2032 battery.
Technical Specifications
Operating Frequency
-
Operating Range Min
-
Current Consumption
-
External Height
120mm
External Depth
20mm
Product Range
-
Accuracy dB
-
Operating Range Max
-
Meter Display Type
LCD
External Width
45mm
Weight
160g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
