Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHDV720Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AK2658
Product RangeHDV700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,404.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3,404.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHDV720Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AK2658
Product RangeHDV700 Series
Technical Datasheet
Kit ContentsHDV700 Videoscope Screen, Semi-Rigid Dual HD 4.9mm x 1m Camera Probe, Micro SD Card/USB & HDMI Cable
Product RangeHDV700 Series
SVHCTo Be Advised
Product Overview
HDV720 is a videoscope kit with semi-rigid Dual HD 4.9mm × 1m camera probe. HDV700 is a versatile and lightweight professional videoscope that is designed for inspections in locations that are difficult or unsafe to access.
- View clear, bright images with a wide FoV on the 5” color TFT (800 × 480) capacitive touchscreen
- Capture both still images and videos
- Gain access to difficult-to-see components without disassembling equipment
- Simultaneously view live camera image and a saved image side by side
- Record voice annotations and photo notes for advanced reports
- Efficiently manage your inspection data using the Session and Tag feature
- Easy for a second person to inspect with you by connecting display to monitor using HDMI video o/p
- Inspect comfortably using the display stand and tripod mount
- Immerse the IP67-rated camera probes in water at a depth up to 1m (3.2ft) for 30 minutes max
- Dimension [W × H × D] is 6.38" × 5.04" × 1.18"
Contents
HDV700 videoscope screen, Semi-rigid dual HD 4.9mm × 1m camera probe, 32GB Micro SD card, USB-A to USB-C cable, HDMI type A to type D cable, Li-ion rechargeable battery (built-in), Universal adapter (with US, UK, EU, and AUS plugs).
Technical Specifications
Kit Contents
HDV700 Videoscope Screen, Semi-Rigid Dual HD 4.9mm x 1m Camera Probe, Micro SD Card/USB & HDMI Cable
SVHC
To Be Advised
Product Range
HDV700 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
