Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | MD10Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 47X3275 |
| Also Known As | GTIN UPC EAN: 793950330104 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.350 |
Price for:Each
Minimum: 1
Multiple: 1
$33.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | MD10Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 47X3275 |
| Also Known As | GTIN UPC EAN: 793950330104 |
| Technical Datasheet | |
| Accuracy % | - |
| Meter Display Type | - |
| No. of Digits / Alpha | - |
| Resolution - High Range Max | - |
| Resolution - Low Range Max | - |
| Readings | Henry |
| External Height | 159mm |
| External Width | 25mm |
| External Depth | 21mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Accuracy % | - |
|---|---|
| No. of Digits / Alpha | - |
| Resolution - Low Range Max | - |
| External Height | 159mm |
| External Depth | 21mm |
| SVHC | To Be Advised |
| Meter Display Type | - |
|---|---|
| Resolution - High Range Max | - |
| Readings | Henry |
| External Width | 25mm |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
