Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO57Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AC0258
Also Known AsGTIN UPC EAN: 793950470572
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $248.810 |
Price for:Each
Minimum: 1
Multiple: 1
$248.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO57Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AC0258
Also Known AsGTIN UPC EAN: 793950470572
Technical Datasheet
Moisture Content0.1% to 99.9%
Resolution %0.1%
Operating Temperature Min5°C
Operating Temperature Max45°C
External Height210mm
External Depth33mm
External Width70mm
Product Range-
SVHCTo Be Advised
Product Overview
A must have tool for analyzing the after-effects of water leakage behind walls and in ceilings and also measuring moisture content on a non-flat surface.
- Ideal for building restoration projects and applications where moisture detection on floors, tiles and under carpets is critical
- Displays moisture level in wood and building materials such as wall board, sheet rock, tiles, cardboard, plaster, concrete, and mortar
- Audible alert: Tone rate beeps faster as the moisture level increases
- Icons display low, medium and high levels of moisture content
- Measures moisture up to 99.9% for wood and other building materials
- Pinless moisture measurement depth to <lt/>4" (100mm)
- Easy to use, compact-sized design
- Data Hold freezes reading on display
- Built-in battery level check and measurement verification test
- Auto Power Off conserves battery power
- Complete with 9V battery and wrist strap
- Dimensions: 210x70x33mm
Technical Specifications
Moisture Content
0.1% to 99.9%
Operating Temperature Min
5°C
External Height
210mm
External Width
70mm
SVHC
To Be Advised
Resolution %
0.1%
Operating Temperature Max
45°C
External Depth
33mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
