Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPM120Copy
Newark Part No.61AC6205
Technical Datasheet
Analyzer FunctionsCurrent, Energy, Frequency, Power, Power Factor, Voltage
No. of Channels-
Voltage Range rms100V to 150V
Bandwidth-
External Height130mm
External Width65mm
External Depth37mm
Product Range-
SVHCTo Be Advised
Product Overview
Power monitor to monitor and record power usage of home and work appliances. This device helps to determine if the electrical device should be replaced with a higher efficiency unit. Large dual LCD display with primary LCD shows the voltage, current, power, power factor or frequency and the secondary LCD displays total time, cost, set or energy of the electrical appliance in use.
- Enter electric charge (cost setting) to calculate and display kWh
- Displays cost of operation per minute, hour and day
- Overcurrent warning function with visual alarm
- Battery backup (CR2032) stores setup data when removed from outlet
- Three prong standard US plug and front socket for easy connection
Applications
Test & Measurement
Technical Specifications
Analyzer Functions
Current, Energy, Frequency, Power, Power Factor, Voltage
Voltage Range rms
100V to 150V
External Height
130mm
External Depth
37mm
SVHC
To Be Advised
No. of Channels
-
Bandwidth
-
External Width
65mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
