Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPRC10Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.04X5345
Also Known AsGTIN UPC EAN: 793950710111
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $684.600 |
Price for:Each
Minimum: 1
Multiple: 1
$684.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPRC10Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.04X5345
Also Known AsGTIN UPC EAN: 793950710111
Technical Datasheet
Calibration TypeCurrent, Voltage
External Height159mm
External Width80mm
External Depth44mm
Accuracy0.01% ± 1digit
Weight232g
Operating Temperature Min5°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Product Overview
The PRC10 is a Precision Current Source/Measure Calibrator enables plant maintenance and electrical technicians to test and calibrate a wide variety of process control equipment, including transmitters, transducers, indicators, sensors, instrumentation, robotic systems, thermocouples and other industrial system components.
- Palm-sized double moulded housing and large dot-matrix digital backlit LCD
- Standard banana I/O ports
- Large battery bank for extended work cycle
- External power adapter for continuous work cycle
Applications
Test & Measurement, Industrial
Contents
Precision current source/measure calibrator, Test leads, Alligator clips, 100 to 240V AC universal adaptor with 4 Plugs, 6x AA batteries and Hard carrying case.
Technical Specifications
Calibration Type
Current, Voltage
External Width
80mm
Accuracy
0.01% ± 1digit
Operating Temperature Min
5°C
Product Range
-
External Height
159mm
External Depth
44mm
Weight
232g
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
