Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPRC20Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.04X5349
Also Known AsGTIN UPC EAN: 793950710210
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $943.810 |
Price for:Each
Minimum: 1
Multiple: 1
$943.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPRC20Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.04X5349
Also Known AsGTIN UPC EAN: 793950710210
Technical Datasheet
Calibration TypeThermocouple
External Height159mm
External Width80mm
External Depth44mm
Accuracy0.05% rdg ± 1°
Weight225g
Operating Temperature Min5°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Calibration Type
Thermocouple
External Width
80mm
Accuracy
0.05% rdg ± 1°
Operating Temperature Min
5°C
Product Range
-
External Height
159mm
External Depth
44mm
Weight
225g
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
