Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTHD5Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.68Y5019
Also Known AsGTIN UPC EAN: 793950450055
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $681.910 |
| 10+ | $609.310 |
| 25+ | $531.620 |
| 50+ | $490.520 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$681.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTHD5Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.68Y5019
Also Known AsGTIN UPC EAN: 793950450055
Technical Datasheet
Data Logger TypeUSB Temperature
Product Range-
SVHCTo Be Advised
Product Overview
THD5 is a USB temperature datalogger. Convenient credit card-sized housing with USB 2.0 connector and NTC thermistor for one-time use in datalogging accurate temperature measurements. User programmable settings: language, sample rate, start delay time, alarm delay time, high/low alarm range, and security feature.
- Status indication via red and green LEDs
- Start button begins continuous datalogging until memory is at 8192 readings/stop button is pressed
- Bookmark 8 locations in a data recording log with a press of the mark button
- Automatically generates a PDF report with data and trending graph
- Long battery life (approx. 1 year)
- Dimensions/Weight is 3.2 x 1.7 x 0.1 (80 x 43 x 2.5mm)/ 0.4oz (10g)
Contents
10 datalogging units (each with a CR2032 button battery and plastic bag).
Technical Specifications
Data Logger Type
USB Temperature
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
