Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTL900Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77Y4351
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.990 |
Price for:Each
Minimum: 1
Multiple: 1
$165.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTL900Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77Y4351
Technical Datasheet
Kit ContentsTwo Dual-Layered Silicone Test Lead Cables, Two CAT IV Fused Test Leads, CAT III/IV Safety Caps
Product Range-
SVHCTo Be Advised
Product Overview
SafeSense™ CAT IV fused test leads to detect the presence of voltage even with a blown fuse for increased safety.
- CAT IV-600V, CAT III-1000V, 10A with protective safety cap
- Two dual-layered silicone test lead cables (5.3ft/1.6m long) with wear indication construction
- Standard 90° shrouded banana to banana plug connectors fit most multimeter input jacks
- Two CAT IV probes have built-in replaceable fuses (1000V, 11A, 20KA breaking capacity)
- Each probe has 2mm probe tip and includes a 4mm brass caged bayonet threaded tip (removable)
- 1/2 year product warranty
Technical Specifications
Kit Contents
Two Dual-Layered Silicone Test Lead Cables, Two CAT IV Fused Test Leads, CAT III/IV Safety Caps
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
