Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTM20Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.04X5371
Also Known AsGTIN UPC EAN: 793950420010
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.690 |
Price for:Each
Minimum: 1
Multiple: 1
$41.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTM20Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.04X5371
Also Known AsGTIN UPC EAN: 793950420010
Technical Datasheet
Temperature Measuring Range-40°C to +70°C
External Height57mm
External Width86mm
External Depth30mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Temperature Measuring Range
-40°C to +70°C
External Width
86mm
Product Range
-
External Height
57mm
External Depth
30mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
