Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.600 |
| 5+ | $24.320 |
| 10+ | $22.830 |
| 25+ | $21.410 |
| 50+ | $19.870 |
| 100+ | $18.820 |
| 250+ | $17.450 |
Price for:Each
Minimum: 1
Multiple: 1
$25.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
| Tip Size | 5.5mm |
|---|---|
| Overall Length | 235mm |
| Product Range | Pro-Twist |
| Blade Length | 125mm |
|---|---|
| Overall Length | 235mm |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |

