Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part NoJ.372VCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14J1713
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $214.640 |
| 5+ | $201.330 |
| 10+ | $195.380 |
Price for:Each
Minimum: 1
Multiple: 1
$214.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part NoJ.372VCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14J1713
Technical Datasheet
Torque Tool StyleRatchet
Torque Range ft-lb-
Torque Range N-m-
Drive Size - Metric-
Drive Size - Imperial0.375"
Overall Length-
Overall Length-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Torque Tool Style
Ratchet
Torque Range N-m
-
Drive Size - Imperial
0.375"
Overall Length
-
SVHC
No SVHC (17-Jan-2022)
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
