Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0444173551Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK9427
Your Part Number
145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.990 |
| 10+ | $10.520 |
| 25+ | $9.320 |
| 50+ | $8.760 |
| 100+ | $7.920 |
| 250+ | $7.620 |
| 500+ | $7.190 |
Price for:Each
Minimum: 1
Multiple: 1
$10.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Diameter
18.5mm
Frequency Max
300MHz
Product Range
-
Frequency Min
25MHz
Impedance
195ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 0444173551
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
