Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0461184851Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10AN0399
Product RangeSnap-It Series
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $17.510 |
| 100+ | $14.310 |
| 250+ | $13.110 |
| 500+ | $12.180 |
| 1000+ | $11.450 |
Price for:Each
Minimum: 1
Multiple: 1
$17.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0461184851Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10AN0399
Product RangeSnap-It Series
Cable Diameter24.5mm
Frequency Min100MHz
Frequency Max250MHz
Impedance-
Product RangeSnap-It Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
24.5mm
Frequency Max
250MHz
Product Range
Snap-It Series
Frequency Min
100MHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
