Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0475181651Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK9430
Your Part Number
538 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 10+ | $4.620 |
| 25+ | $3.900 |
| 50+ | $3.480 |
| 100+ | $3.280 |
| 500+ | $3.150 |
| 1000+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Diameter
4.09mm
Frequency Max
30MHz
Product Range
-
Frequency Min
200kHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 0475181651
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
