Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2631803802Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.50AK7620
Your Part Number
193 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.530 |
| 10+ | $10.540 |
| 25+ | $8.760 |
| 50+ | $8.150 |
Price for:Each
Minimum: 1
Multiple: 1
$13.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
61mm
Inner Diameter
35.55mm
Frequency Max
300MHz
Product Range
-
Product Length
12.7mm
Frequency Min
1MHz
Impedance
215ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2631803802
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
