Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2652801202Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel25AM9385RL
Cut Tape25AM9385
Your Part Number
185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.490 | $6.49 |
| Total Price | $6.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.490 |
| 10+ | $6.130 |
| 25+ | $5.790 |
| 50+ | $5.370 |
| 100+ | $4.900 |
| 500+ | $4.330 |
| 1000+ | $3.460 |
| 2500+ | $3.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2652801202Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel25AM9385RL
Cut Tape25AM9385
Core TypeToroid
Core Size29mm x 19mm x 13.85mm
Core Material Grade52
For Use WithTransformers
Effective Magnetic Path Length73.2mm
Ae Effective Cross Section Area69.2mm²
Inductance Factor Al1.188nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
52
Effective Magnetic Path Length
73.2mm
Inductance Factor Al
1.188nH
SVHC
No SVHC (04-Feb-2026)
Core Size
29mm x 19mm x 13.85mm
For Use With
Transformers
Ae Effective Cross Section Area
69.2mm²
Product Range
-
Alternatives for 2652801202
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
