Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2652805302Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel25AM9386RL
Cut Tape25AM9386
Your Part Number
135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.230 | $9.23 |
| Total Price | $9.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.230 |
| 10+ | $8.720 |
| 25+ | $8.250 |
| 50+ | $7.640 |
| 100+ | $6.970 |
| 500+ | $6.180 |
| 1000+ | $4.930 |
| 2500+ | $4.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2652805302Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel25AM9386RL
Cut Tape25AM9386
Core TypeToroid
Core Size35.55mm x 23mm x 15mm
For Use WithTransformers
Core Material Grade52
Effective Magnetic Path Length89.1mm
Ae Effective Cross Section Area95.9mm²
Inductance Factor Al1.3099nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Transformers
Effective Magnetic Path Length
89.1mm
Inductance Factor Al
1.3099nH
SVHC
No SVHC (04-Feb-2026)
Core Size
35.55mm x 23mm x 15mm
Core Material Grade
52
Ae Effective Cross Section Area
95.9mm²
Product Range
-
Alternatives for 2652805302
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
