Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2652828302Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel25AM9387RL
Cut Tape25AM9387
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $31.070 | $31.07 |
| Total Price | $31.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $31.070 |
| 10+ | $28.850 |
| 25+ | $26.940 |
| 50+ | $25.090 |
| 100+ | $23.190 |
| 250+ | $21.900 |
| 500+ | $21.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2652828302Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel25AM9387RL
Cut Tape25AM9387
Core TypeToroid
Core Size61mm x 35.55mm x 20mm
For Use WithTransformers
Core Material Grade52
Effective Magnetic Path Length144mm
Ae Effective Cross Section Area248mm²
Inductance Factor Al2.155nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Transformers
Effective Magnetic Path Length
144mm
Inductance Factor Al
2.155nH
SVHC
No SVHC (04-Feb-2026)
Core Size
61mm x 35.55mm x 20mm
Core Material Grade
52
Ae Effective Cross Section Area
248mm²
Product Range
-
Alternatives for 2652828302
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
