Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5967001901Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.69AK2232
Your Part Number
1,049 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $1.730 |
| 25+ | $1.520 |
| 50+ | $1.330 |
| 100+ | $1.230 |
| 500+ | $1.020 |
| 1000+ | $1.000 |
| 2500+ | $0.978 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5967001901Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.69AK2232
Technical Datasheet
Core TypeToroid
Core Size12.7mm x 7.9mm x 12.7mm
Core Material Grade67
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length31.2mm
Ae Effective Cross Section Area29.9mm²
Inductance Factor Al48nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
67
Effective Magnetic Path Length
31.2mm
Inductance Factor Al
48nH
SVHC
No SVHC (04-Feb-2026)
Core Size
12.7mm x 7.9mm x 12.7mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
29.9mm²
Product Range
-
Technical Docs (2)
Alternatives for 5967001901
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
