Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00101-36Copy
Newark Part No.88AK6533
Product RangeFMC00101 Series
Your Part Number
41 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $225.400 |
Price for:Each
Minimum: 1
Multiple: 1
$225.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00101-36Copy
Newark Part No.88AK6533
Product RangeFMC00101 Series
Technical Datasheet
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG214
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type BN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Product RangeFMC00101 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Coaxial Cable Type
RG214
Connector Type A
N Type Plug
Connector Type B
N Type Plug
Product Range
FMC00101 Series
Cable Length - Metric
914.4mm
Connector Type A
N Type Plug
Connector Type B
N Type Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
