Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00363-100CMCopy
Newark Part No.88AK7043
Product RangeFMC00363 Series
Your Part Number
107 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.880 |
Price for:Each
Minimum: 1
Multiple: 1
$124.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00363-100CMCopy
Newark Part No.88AK7043
Product RangeFMC00363 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorSMA Jack to MMCX Jack
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMA Jack
Connector Type BMMCX Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMC00363 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
FMC00363 Series
Connector to Connector
SMA Jack to MMCX Jack
Coaxial Cable Type
RG316
Connector Type B
MMCX Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
