Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0101142-48Copy
Newark Part No.88AK7302
Product RangeFMC0101142 Series
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $191.560 |
Price for:Each
Minimum: 1
Multiple: 1
$191.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0101142-48Copy
Newark Part No.88AK7302
Product RangeFMC0101142 Series
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric1.21m
Coaxial Cable TypeRG142
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Product RangeFMC0101142 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
RG142
Connector Type B
N Type Plug
Product Range
FMC0101142 Series
Cable Length - Metric
1.21m
Connector Type A
N Type Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
