Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0226315-48Copy
Newark Part No.88AK8150
Your Part Number
952 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.860 |
Price for:Each
Minimum: 1
Multiple: 1
$103.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0226315-48Copy
Newark Part No.88AK8150
Technical Datasheet
Connector to ConnectorSMA Plug to 90° SMB Plug
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to 90° SMB Plug
Cable Length - Metric
1.21m
Connector Type A
SMA Plug
Connector Type B
SMB Right Angle Plug
SVHC
To Be Advised
Cable Length - Imperial
4ft
Coaxial Cable Type
RG316
Connector Type A
SMA Plug
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
