Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0812316-24Copy
Newark Part No.88AK2391
Product RangeFMC0812316 Series
Your Part Number
365 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.910 |
Price for:Each
Minimum: 1
Multiple: 1
$107.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0812316-24Copy
Newark Part No.88AK2391
Product RangeFMC0812316 Series
Technical Datasheet
Connector to ConnectorBNC Plug to SMA Bulkhead Jack
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type ABNC Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Product RangeFMC0812316 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to SMA Bulkhead Jack
Cable Length - Metric
610mm
Connector Type A
BNC Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
24"
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Jack
Product Range
FMC0812316 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
