Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0914315-48Copy
Newark Part No.88AK2603
Product RangeFMC0914315 Series
Your Part Number
170 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $164.580 |
Price for:Each
Minimum: 1
Multiple: 1
$164.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0914315-48Copy
Newark Part No.88AK2603
Product RangeFMC0914315 Series
Technical Datasheet
Cable Length - Metric1.21m
Coaxial Cable TypeRG316
Connector Type AMMCX Plug
Connector Type B10-32 Right Angle Plug
Impedance50ohm
Product RangeFMC0914315 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Metric
1.21m
Connector Type A
MMCX Plug
Impedance
50ohm
SVHC
To Be Advised
Coaxial Cable Type
RG316
Connector Type B
10-32 Right Angle Plug
Product Range
FMC0914315 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
