Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0914316-48Copy
Newark Part No.88AK2610
Product RangeFMC0914316 Series
Your Part Number
170 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $175.360 |
Price for:Each
Minimum: 1
Multiple: 1
$175.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0914316-48Copy
Newark Part No.88AK2610
Product RangeFMC0914316 Series
Technical Datasheet
Connector to ConnectorMMCX Plug to 90° 10-32 Plug
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG316
Connector Type AMMCX Plug
Connector Type AMMCX Plug
Connector Type B10-32 Right Angle Plug
Connector Type B10-32 Right Angle Plug
Impedance50ohm
Product RangeFMC0914316 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MMCX Plug to 90° 10-32 Plug
Cable Length - Metric
1.21m
Connector Type A
MMCX Plug
Connector Type B
10-32 Right Angle Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
4ft
Coaxial Cable Type
RG316
Connector Type A
MMCX Plug
Connector Type B
10-32 Right Angle Plug
Product Range
FMC0914316 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
