Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1326315LF-72Copy
Newark Part No.88AK3157
Product RangeFMC1326315LF Series
Your Part Number
655 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.600 |
Price for:Each
Minimum: 1
Multiple: 1
$101.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1326315LF-72Copy
Newark Part No.88AK3157
Product RangeFMC1326315LF Series
Technical Datasheet
Connector to ConnectorSMA Jack to 90° SMB Plug
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Coaxial Cable TypeRG316
Connector Type ASMA Jack
Connector Type BSMB Right Angle Plug
Impedance50ohm
Product RangeFMC1326315LF Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to 90° SMB Plug
Cable Length - Metric
1.82m
Connector Type A
SMA Jack
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
6ft
Coaxial Cable Type
RG316
Connector Type B
SMB Right Angle Plug
Product Range
FMC1326315LF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
