Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1738316-72Copy
Newark Part No.88AK3485
Product RangeFMC1738316 Series
Your Part Number
386 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.100 |
Price for:Each
Minimum: 1
Multiple: 1
$124.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1738316-72Copy
Newark Part No.88AK3485
Product RangeFMC1738316 Series
Technical Datasheet
Cable Length - Imperial6ft
Connector to Connector90° MCX Plug to BNC Bulkhead Jack
Cable Length - Metric1.82m
Coaxial Cable TypeRG316
Connector Type AMCX Right Angle Plug
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Product RangeFMC1738316 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.82m
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
SVHC
To Be Advised
Connector to Connector
90° MCX Plug to BNC Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
BNC Bulkhead Jack
Product Range
FMC1738316 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
