Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100256/0000-300Copy
Newark Part No.49AM5300
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $253.130 |
Price for:Each
Minimum: 1
Multiple: 1
$253.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100256/0000-300Copy
Newark Part No.49AM5300
Technical Datasheet
Cable Length - Metric7.62m
Coaxial Cable TypeLMR-400-UF
Connector Type AUHF Plug
Connector Type AUHF Plug
Connector Type BSMA Plug
Connector Type BSMA Plug
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Cable Length - Metric
7.62m
Connector Type A
UHF Plug
Connector Type B
SMA Plug
Impedance
50ohm
Coaxial Cable Type
LMR-400-UF
Connector Type A
UHF Plug
Connector Type B
SMA Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
