Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100256-36Copy
Newark Part No.49AM5296
Product RangeFMCA100256 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $150.120 |
Price for:Each
Minimum: 1
Multiple: 1
$150.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100256-36Copy
Newark Part No.49AM5296
Product RangeFMCA100256 Series
Technical Datasheet
Connector to ConnectorUHF Plug to SMA Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeLMR-400-UF
Connector Type AUHF Plug
Connector Type AUHF Plug
Connector Type BSMA Plug
Connector Type BSMA Plug
Product RangeFMCA100256 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
UHF Plug to SMA Plug
Cable Length - Metric
914.4mm
Connector Type A
UHF Plug
Connector Type B
SMA Plug
Product Range
FMCA100256 Series
Cable Length - Imperial
36"
Coaxial Cable Type
LMR-400-UF
Connector Type A
UHF Plug
Connector Type B
SMA Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
