Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1033-3Copy
Newark Part No.88AK1543
Your Part Number
40 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.950 |
Price for:Each
Minimum: 1
Multiple: 1
$24.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1033-3Copy
Newark Part No.88AK1543
Technical Datasheet
Connector to ConnectorSMA RP Bulkhead Jack to UMCX 2.1 Plug
Cable Length - Metric76.2mm
Connector Type ASMA RP Bulkhead Jack
Connector Type BUMCX 2.1 Plug
Connector Type BUMCX 2.1 Plug
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA RP Bulkhead Jack to UMCX 2.1 Plug
Connector Type A
SMA RP Bulkhead Jack
Connector Type B
UMCX 2.1 Plug
SVHC
To Be Advised
Cable Length - Metric
76.2mm
Connector Type B
UMCX 2.1 Plug
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
