Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1245-12Copy
Newark Part No.01AM1837
Product RangeFMCA1245 Series
Your Part Number
27 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $269.140 |
Price for:Each
Minimum: 1
Multiple: 1
$269.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1245-12Copy
Newark Part No.01AM1837
Product RangeFMCA1245 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA Plug to TNC Plug
Cable Length - Metric305mm
Coaxial Cable TypeLL142
Connector Type ASMA Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColorGreen
Product RangeFMCA1245 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMCA1245 Series
Connector to Connector
SMA Plug to TNC Plug
Coaxial Cable Type
LL142
Connector Type B
TNC Plug
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
