Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1316-12Copy
Newark Part No.98AK7795
Product RangeFMCA1316 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $173.220 |
Price for:Each
Minimum: 1
Multiple: 1
$173.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1316-12Copy
Newark Part No.98AK7795
Product RangeFMCA1316 Series
Technical Datasheet
Cable Length - Metric305mm
Coaxial Cable TypeSPP-250-LLPL
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type B4.3/10 Plug
Connector Type B4.3/10 Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA1316 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Metric
305mm
Connector Type A
N Type Plug
Connector Type B
4.3/10 Plug
Impedance
50ohm
Product Range
FMCA1316 Series
Coaxial Cable Type
SPP-250-LLPL
Connector Type A
N Type Plug
Connector Type B
4.3/10 Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
